MCP6001T-E/OT

Фото 1/5 MCP6001T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.94 руб.
от 100 шт.80.63 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984987

Описание

Электроэлемент
OP AMP, 1MHZ, 0.6V/US, 4500UV, SOT23-5; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/Вµs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40В°C;

Технические параметры

Common Mode Rejection Ratio 60(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.001(nA)
Input Offset Voltage 4.5(mV)
Maximum Input Offset Current 0.000001(TYP)@5.5V
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOT-23
Packaging Tape and Reel
Pin Count 5
Power Supply Rejection Ratio 86(dB)
Power Supply Requirement Single
Rad Hardened No
Shut Down Feature No
Single Supply Voltage (Max) 6(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 0.6(V/us)
Technology CMOS
Type LOW POWER AMPLIFIER
Unity Gain Bandwidth Product 1
Voltage Gain in dB 112(dB)
Amplifier Type General Purpose
GBP - Gain Bandwidth Product 1MHz
Iq Per Channel (Typ) 100uA
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 1
Output Type Rail-to-Rail
SR - Slew Rate 0.6 V/us
Supply Voltage - Max 6V
Supply Voltage - Min 1.8V
Mounting Type Surface Mount
Number of Channels per Chip 1
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 1MHz
Typical Input Voltage Noise Density 28nV/√Hz
Typical Single Supply Voltage 3 V, 5 V
Typical Slew Rate 0.6V/µs
Typical Voltage Gain 112 dB
Width 1.8mm
Вес, г 0.175

Техническая документация

Datasheet
pdf, 909 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем