MCP6024-E/SL

MCP6024-E/SL
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 2 шт.1 040 руб.
от 3 шт.973 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8002984988

Описание

Электроэлемент
OP AMP, 10MHZ, 7V/uS, SOIC-14, No. of Amplifiers:4 Amplifier, Bandwidth:10MHz, Slew Rate:7V/ s, Supply Voltage Range:2.5V to 5.5V, Amplifier Case Style:SOIC, No. of Pins:14Pins, Operating Temperature Min:-40 C, Packaging:Each , RoHS Compliant: Yes

Технические параметры

Common Mode Rejection Ratio 70(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.001(nA)
Input Offset Voltage 0.25(mV)
Maximum Input Offset Current 0.000001(TYP)@5.5V
Mounting Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOIC N
Packaging Rail/Tube
Pin Count 14
Power Supply Rejection Ratio 74(dB)
Power Supply Requirement Single
Rad Hardened No
Settling Time 0.25(us)
Shut Down Feature No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.5(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 7(V/us)
Technology CMOS
Unity Gain Bandwidth Product 10
Voltage Gain in dB 110(dB)
Amplifier Type Precision
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 4
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 10MHz
Typical Input Voltage Noise Density 8.7nV/√Hz
Typical Single Supply Voltage 2.5 → 5.5 V
Typical Slew Rate 7V/µs
Typical Voltage Gain 110 dB
Width 3.9mm
Вес, г 5

Техническая документация

Datasheet
pdf, 1424 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем