PIC24FJ64GB106-I/PT

Фото 1/2 PIC24FJ64GB106-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 2 шт.2 570 руб.
от 4 шт.2 450 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
Номенклатурный номер: 8002984993

Описание

Электроэлемент
MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, TQFP-64, No. of Bits:16bit, CPU Speed:32MHz, Program Memory Size:64KB, RAM Memory Size:16KB, No. of Pins:64Pins, MCU Case Style:TQFP, No. of I/O's:51I/O's, Supply Voltage Min:2V , RoHS Compliant: Yes

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC24
Data Bus Width 16 bit
Data RAM Size 16 kB
Factory Pack Quantity 160
Height 0.95 mm
Interface Type I2C, SPI, UART
Length 10 mm
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16 Channel
Number of I/Os 52 I/O
Number of Timers/Counters 5 Timer
Operating Supply Voltage 3 V to 3.6 V
Package / Case TQFP-64
Packaging Bulk
Processor Series PIC24F
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series PIC24F
Unit Weight 0.01272 oz
Width 10 mm
ADCs 16x10 bit
Device Core PIC
Family Name PIC24FJ
Instruction Set Architecture RISC
Maximum Frequency 32MHz
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 3
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 9x16 bit
Number of SPI Channels 3
Number of UART Channels 4
Number of USART Channels 0
Package Type TQFP
Pin Count 64
Pulse Width Modulation 9x16 bit(Compare/PWM)
RAM Size 16 kB
Typical Operating Supply Voltage 2 → 3.6 V
USB Channels 1 x OTG
Maximum Number of Ethernet Channels 0
Вес, г 5.89

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем