24AA02E48-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
98.75 руб.
2 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8, IC Interface Type:I2C, Memory Size:2Kbit, EEPROM Memory Configuration:2 BLK (128K x 8bit), Clock Frequency:400kHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:1.7V, Supply , RoHS Compliant: Yes
Технические параметры
Access Time | 3500 ns |
Brand | Microchip Technology |
Data Retention | 200 Years |
Factory Pack Quantity | 100 |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Current | 3 mA |
Maximum Operating Temperature | +85 C |
Memory Size | 2 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Current | 3 mA |
Operating Supply Voltage | 1.7 V to 5.5 V |
Organization | 256x8 |
Package / Case | SOIC-Narrow-8 |
Packaging | Tube |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Base Product Number | 24AA02E48 -> |
Clock Frequency | 400kHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | IВІC |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | EEPROM |
Voltage - Supply | 1.7V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 1.7 V |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 1.7 → 5.5V |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 1.7 V to 5.5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 293 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 410 КБ
Datasheet 24AA02E48T-I/OT
pdf, 417 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем