24AA04T-I/OT

Фото 1/2 24AA04T-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 2 шт.230 руб.
от 5 шт.175 руб.
от 10 шт.151.20 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002985137

Описание

Электроэлемент
SERIAL EEPROM, 4KBIT, 400KHZ, SOT-23-5, IC Interface Type:I2C, Memory Size:4Kbit, EEPROM Memory Configuration:2 BLK (256K x 8bit), Clock Frequency:400kHz, Memory Case Style:SOT-23, No. of Pins:5Pins, Supply Voltage Min:1.7V, Supply , RoHS Compliant: Yes

Технические параметры

Access Time 3500 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 3000
Height 1.3 mm(Max)
Interface Type Serial, 2-Wire, I2C
Length 3.1 mm(Max)
Manufacturer Microchip
Maximum Clock Frequency 100 kHz
Maximum Operating Temperature +85 C
Memory Size 4 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 1.8 V to 5.5 V
Organization 512x8
Package / Case SOT-23-5
Packaging Cut Tape
Product Category EEPROM
Programming Voltage 1.7 V to 5.5 V
RoHS Details
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Unit Weight 0.000222 oz
Width 1.8 mm(Max)
Automotive Yes
Chip Density (bit) 4K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 3500
Maximum Operating Frequency (MHz) 0.1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Current (mA) 3
Part Status Active
PCB changed 5
Pin Count 5
PPAP Unknown
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Вес, г 0.04

Техническая документация

Datasheet
pdf, 835 КБ
Datasheet
pdf, 986 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем