MCP6001T-E/LT
![Фото 1/2 MCP6001T-E/LT](https://static.chipdip.ru/lib/205/DOC004205282.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762076.jpg)
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
147 руб.
от 21 шт. —
133.56 руб.
2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OP AMP, SGL, 1.8V, 1MHZ, SC70-5; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/Вµs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40В°C; Oper
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 4.5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 86(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.6(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 112(dB) |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Manufacturer Type | Low Power Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 4.5 5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.17 5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 86(Typ) |
Minimum Single Supply Voltage (V) | 1.8 |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.000001 5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 28 5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006 5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.6 5.5V |
Typical Voltage Gain (dB) | 112 |
Amplifier Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 112 dB |
Width | 1.35mm |
Техническая документация
Datasheet
pdf, 909 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1091 КБ
Datasheet MCP6001/1R/1U/2/4
pdf, 775 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем