MCP602-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 380 руб.
от 2 шт. —
2 210 руб.
от 5 шт. —
2 100 руб.
от 10 шт. —
2 015 руб.
1 шт.
на сумму 2 380 руб.
Плати частями
от 595 руб. × 4 платежа
от 595 руб. × 4 платежа
Описание
Электроэлемент
IC, OP AMP, DUAL, 8TSSOP; No. of Amplifiers:2 Amplifier; Bandwidth:2.8MHz; Slew Rate:2.3V/Вµs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Tem
Технические параметры
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 4.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2.3(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 2.8 |
Voltage Gain in dB | 115(dB) |
Amplifier Type | General Purpose |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Input Voltage Noise Density | 29nV/√Hz |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 115 dB |
Width | 4.5mm |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 2.8MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+85℃ |
Output Current | 22mA |
Output Type | - |
Вес, г | 0.175 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet MCP601/1R/2/3/4
pdf, 586 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем