MCP6042T-I/SN
![Фото 1/4 MCP6042T-I/SN](https://static.chipdip.ru/lib/174/DOC007174839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/051/DOC036051587.jpg)
![](https://static.chipdip.ru/lib/764/DOC037764374.jpg)
![](https://static.chipdip.ru/lib/256/DOC044256495.jpg)
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
179 руб.
2 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP-AMP, DUAL, 14KHZ, 3V/MS, NSOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:14kHz; Slew Rate:3V/ms; Supply Voltage Range:1.4V to 6V; Amplifier Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.4(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.003(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.014 |
Voltage Gain in dB | 115(dB) |
Amplifier Type | General Purpose |
GBP - Gain Bandwidth Product | 14kHz |
Iq Per Channel (Typ) | 600nA |
Maximum Operating Temperature | 85В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 2 |
Output Type | Rail-to-Rail |
SR - Slew Rate | 0.003 V/us |
Supply Voltage - Max | 6V |
Supply Voltage - Min | 1.4V |
Input Offset Current | 1pA |
Input Voltage Range | 1.4 → 6 V |
Maximum Input Voltage | 6 V |
Minimum Input Voltage | 1.4 V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Offset Voltage | ±3mV |
Output Current | ±30 mA |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 14kHz |
Typical Input Voltage Noise Density | 170nV/√Hz |
Typical Slew Rate | 3V/ms |
Typical Voltage Gain | 115 dB |
Width | 3.9mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 3@5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.002@5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 1.4 |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.014 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 170@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.003@5.5V |
Typical Voltage Gain (dB) | 115 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем