MCP6273T-E/CH
![Фото 1/3 MCP6273T-E/CH](https://static.chipdip.ru/lib/561/DOC030561570.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/409/DOC037409973.jpg)
![](https://static.chipdip.ru/lib/622/DOC016622730.jpg)
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
237 руб.
от 10 шт. —
212.94 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 2.0V, SINGLE, W/CS, SOT23-6; No. of Amplifiers:1 Amplifier; Bandwidth:2MHz; Slew Rate:0.9V/Вµs; Supply Voltage Range:2V to 6V; Amplifier Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40В°C; Opera
Технические параметры
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.000001@5.5V |
Maximum Input Offset Current - (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage - (mV) | 3@5.5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tape and Reel |
Pin Count | 6 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gain Bandwidth Product - (MHz) | 2 |
Typical Slew Rate - (V/us) | 0.9@5.5V |
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 20 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 2 MHz |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 170 uA |
Operating Supply Voltage: | 2 V to 5.5 V |
Output Current per Channel: | 25 mA |
Package / Case: | SOT-23-6 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Qualification: | AEC-Q100 |
Series: | MCP6273 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 900 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 5 mV |
Amplifier Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOT-23 |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 2MHz |
Typical Input Voltage Noise Density | 20nV/√Hz |
Typical Single Supply Voltage | 2 → 6 V |
Typical Slew Rate | 0.9V/µs |
Typical Voltage Gain | 110 dB |
Width | 1.8mm |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.000001@5.5V |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 3@5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 6 |
PPAP | Yes |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 2 |
Typical Input Noise Voltage Density (nV/rtHz) | 20@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.9@5.5V |
Typical Voltage Gain (dB) | 110 |
Вес, г | 0.0545 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем