PIC16F526-I/P

PIC16F526-I/P
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 2 шт.600 руб.
от 5 шт.518 руб.
от 10 шт.481.25 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002985210

Описание

Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, DIP-14; Product Range:PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.5KB; RAM Memory Size:67Byte; No. of Pins:14Pins; MCU Case Style:DIP; No. of I/O's:12I/

Технические параметры

ADC Resolution 8 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 67 B
Factory Pack Quantity 30
Height 3.3 mm
Length 19.05 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 3
Number of I/Os 12 I/O
Number of Timers/Counters 1 Timer
Operating Supply Voltage 2 V to 5.5 V
Package / Case PDIP-14
Packaging Tube
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 1.5 kB
Program Memory Type Flash
RoHS Details
Series PIC16
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Tradename PIC
Unit Weight 0.057144 oz
Width 6.35 mm
ADC Resolution: 8 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 67 B
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 3 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 1 Timer
Package / Case: PDIP-14
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1.5 kB
Program Memory Type: Flash
Series: PIC16F526
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Tradename: PIC
Вес, г 1.67

Техническая документация

Datasheet
pdf, 1275 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем