CAT24C32WI-GT3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
98 руб.
от 51 шт. —
79.63 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 32KBIT, 400KHZ, SOIC-8; Memory Size:32Kbit; EEPROM Memory Configuration:4K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:32Kbit I2C Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Clock Frequency Max:400kHz; IC Interface Type:Serial I2C; Memory Density:32Kbit
Технические параметры
Access Time (Max) | 400(ns) |
Data Retention | 100 |
Density | 32768(Bit) |
Frequency | 1(MHz) |
Interface Type | Serial(I2C) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 4Kx8 |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 2(mA) |
Write Protection | Yes |
Automotive | No |
Chip Density (bit) | 32K |
Data Retention (Year) | 100(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 2 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 400ns |
Memory Size | 32kbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 4096 |
Organisation | 4k x 8 bit |
Programming Voltage | 1.7 → 5.5V |
Техническая документация
Datasheet
pdf, 138 КБ
Datasheet
pdf, 416 КБ
Datasheet
pdf, 1680 КБ
Datasheet CAT24C32HU4I-GT3
pdf, 400 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем