MC7805CDTRKG

Фото 1/4 MC7805CDTRKG
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.105 руб.
от 100 шт.84.63 руб.
2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги10
Номенклатурный номер: 8002985287

Описание

Электроэлемент
LINEAR VOLT REG, 5V, 1A, TO-252-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:35V; Product Range:5V 1A Linear Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018)

Технические параметры

Dropout Voltage@Current (Typ) 2@1A
Input Voltage 35(V)
Input Voltage (Max) 35 V
Line Regulation 20mV
Load Regulation 25mV
Mounting Surface Mount
Number of Outputs 1
Operating Temp Range 0C to 125C
Operating Temperature Classification Commercial
Output Current 2.2(Typ)A
Output Type Fixed
Output Voltage 5(V)
Output Voltage Accuracy �4%
Package Type DPAK
Packaging Tape and Reel
Pin Count 2+Tab
Polarity Positive
Polarity Type Positive
Quiescent Current 6500(uA)
Quiescent Current (Max) 6.5 mA
Rad Hardened No
Regulator Output Type Fixed
Topology Standard
Type Standard
Voltage Regulator Type Linear
Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 35 V
Input Voltage, Min: 7 V
Line Regulation: 20 mV
Load Regulation: 25 mV
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-252-3
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 83 dB
Quiescent Current: 3.2 mA
REACH - SVHC: Details
Series: MC7805
Subcategory: PMIC-Power Management ICs
Accuracy ±4%
Maximum Input Voltage 35 V
Maximum Operating Temperature +125 °C
Maximum Output Current 2.2A
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Regulator Type Linear Voltage
Width 6.22mm
Dropout Voltage 2V@(1A)
MAX Output Current 1A
Operating Temperature 0℃~+125℃
Output Polarity Positive electrode
Power Supply Rejection Ratio (PSRR) 83dB@(120Hz)
standby current 6.5mA
Вес, г 0.3577

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем