AD5024BRUZ
![AD5024BRUZ](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 970 руб.
1 шт.
на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
от 744 руб. × 4 платежа
Описание
Электроэлемент
AD5024 - Fully Accurate, 12-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5V to 5.5V
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 4 |
Number of Outputs and Type | 4 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 125k |
Series | nanoDAC™ |
Settling Time | 5.8µs |
Standard Package | 1 |
Supplier Device Package | 16-TSSOP |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 4.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-0.2 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 20 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 125 kS/s |
Series: | AD5024 |
Settling Time: | 8 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем