AD7685ARMZ
![Фото 1/2 AD7685ARMZ](https://static.chipdip.ru/lib/167/DOC004167160.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
4 130 руб.
Добавить в корзину 1 шт.
на сумму 4 130 руб.
Плати частями
от 1 034 руб. × 4 платежа
от 1 034 руб. × 4 платежа
Описание
Электроэлемент
, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7685ARMZ
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Factory Pack Quantity | 50 |
Gain Error | +/-30 LSB |
Height | 0.85 mm |
INL - Integral Nonlinearity | +/-6 LSB |
Input Type | Differential |
Input Voltage | 5.8 V |
Interface Type | Serial, 3-Wire, 4-Wire, SPI |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | MSOP-10 |
Packaging | Tube |
Pd - Power Dissipation | 15 mW |
Power Consumption | 10 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 16 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 250 kS/s |
Series | AD7685 |
SNR - Signal to Noise Ratio | 93.5 dB |
Type | S/H ADC |
Width | 3 mm |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±30LSB |
Input Signal Type | Pseudo-Differential |
Integral Nonlinearity Error | ±6LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 15 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Surface Mount |
No Missing Codes (bit) | 15 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Signal to Noise Ratio | 90dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Power Dissipation (mW) | 10 |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Voltage Reference | External |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.3 V to 5.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V to 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-30 LSB |
INL - Integral Nonlinearity: | +/-6 LSB |
Input Type: | Differential |
Input Voltage: | 5.8 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 15 mW |
Power Consumption: | 10 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 250 kS/s |
Series: | AD7685 |
SNR - Signal to Noise Ratio: | 93.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем