AD8672ARMZ
![AD8672ARMZ](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
700 руб.
от 5 шт. —
649 руб.
от 10 шт. —
616.25 руб.
1 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC: operational amplifier; 10MHz; Ch: 2; MSOP8; ±5?18VDC,10?36VDC
Технические параметры
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±5(V) |
Dual Supply Voltage (Typ) | ±9/±12(V) |
Input Bias Current | 12(nA) |
Input Offset Voltage | 0.075(mV) |
Maximum Input Offset Current | 0.012@±5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 110(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 5.1(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 4(V/us) |
Supply Current | 7@±5V(mA) |
Technology | Bipolar |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 135.56(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | 5 V to 15 V |
en - Input Voltage Noise Density: | 2.8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 40 nA |
Input Voltage Range - Max: | 12 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 10 V to 36 V |
Output Current per Channel: | 20 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8672 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, 15 V |
Supply Voltage - Min: | 10 V, 5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 135.56 dB |
Vos - Input Offset Voltage: | 30 uV |
Вес, г | 13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем