ADG1412YRUZ

Фото 1/2 ADG1412YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
1 шт. на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
Номенклатурный номер: 8002985673
Бренд: Analog Devices

Описание

Электроэлемент
TSSOP 16/A°/1.8 O Max On Resistance, ±15 V/12 V/±5 V, iCMOS, Quad SPST Swit

Технические параметры

Brand Analog Devices
Configuration 4 x SPST
Dual Supply Voltage +/-15 V
Factory Pack Quantity 96
Height 1.05 mm(Max)
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-16.5 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Switches 4 Switch
Off Time - Max 120 ns
On Resistance - Max 1.8 Ohms
On Time - Max 150 ns
Operating Supply Voltage 12 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 4.97 mW
Product Category Analog Switch ICs
RoHS Details
Series ADG1412
Supply Current - Max 380 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 16.5 V
Supply Voltage - Min 5 V
Switch Continuous Current 190 mA
Switch Voltage - Max 15 V
Width 4.4 mm
Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 120 ns
On Resistance - Max: 1.8 Ohms
On Time - Max: 150 ns
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 4.97 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1412
Subcategory: Switch ICs
Supply Current - Max: 380 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 190 mA
Вес, г 0.4

Техническая документация

ADUM1410_1411_1412
pdf, 391 КБ
Datasheet
pdf, 400 КБ
Datasheet
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем