24LC64T-E/SN

24LC64T-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 2 шт.360 руб.
от 5 шт.289 руб.
от 10 шт.262.08 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002985739

Описание

Электроэлемент
EEPROM, 64KBIT, 400KHZ, I2C, SOIC-8; Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage

Технические параметры

Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 3300
Height 1.25 mm(Min)
Interface Type Serial, 2-Wire, I2C
Length 4.9 mm
Manufacturer Microchip
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +125 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 2.5 V to 5.5 V
Organization 8 k x 8
Package / Case SOIC-8
Packaging Cut Tape
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Series 24LC64
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.019048 oz
Width 3.9 mm
Automotive Yes
Chip Density (bit) 64K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Part Status Active
PCB changed 8
Pin Count 8
PPAP Yes
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1926 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем