1N4448WT

Фото 1/2 1N4448WT
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.44 руб.
от 10 шт.26 руб.
от 100 шт.9.34 руб.
2 шт. на сумму 196 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002985744

Описание

Электроэлемент
DIODE, SMALL SIGNAL, 75V, SOD-523F; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):300mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:150°C; Diode Case Style:SOD-523F; No. of Pins:2Pins; Product Range:1N4448 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Configuration Single
Forward Voltage 1(V)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SOD-523
Packaging Tape and Reel
Peak Forward Voltage 1(V)
Peak Rep Rev Volt 75(V)
Peak Reverse Current 5(uA)
Peak Reverse Recovery Time 4(ns)
Pin Count 2
Rad Hardened No
Rev Curr 5(uA)
Rev Recov Time 4(ns)
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Fast Switching Diode
Maximum Continuous Forward Current 300mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Peak Reverse Repetitive Voltage 75V
Rectifier Type General Purpose
Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 8000
If - Forward Current: 150 mA
Ir - Reverse Current: 5 uA
Manufacturer: onsemi
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-523F-2
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 4 ns
Series: 1N4448WT
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1 V
Вес, г 0.001

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 291 КБ
Datasheet 1N4448WT
pdf, 170 КБ
Документация
pdf, 292 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов