ESD5Z3.3G
![Фото 1/4 ESD5Z3.3G](https://static.chipdip.ru/lib/530/DOC028530444.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC003159619.jpg)
![](https://static.chipdip.ru/lib/165/DOC004165253.jpg)
![](https://static.chipdip.ru/lib/728/DOC017728169.jpg)
98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
45 руб.
от 10 шт. —
28 руб.
от 100 шт. —
12.46 руб.
Добавить в корзину 2 шт.
на сумму 196 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
ESD PROTECTION DIODE, 3.3V, SOD-523-2; Product Range:ESD5Z Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:3.3V; Clamping Voltage Vc Max:14.1V; Diode Case Style:SOD-523; No. of Pins:2Pins; Breakdown V
Технические параметры
Capacitance Value | 105(TYP) |
Clamping Voltage | 14.1 |
Clamping Voltage (Max) | 14.1V |
Configuration | Single |
Direction Type | Uni-Directional |
Leakage Current | 0.05 |
Leakage Current (Max) | 0.05uA |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOD-523 |
Package Type | SOD-523 |
Packaging | Tape and Reel |
Peak Pulse Current | 11.2 A |
Peak Pulse Power Dissipation | 200 W |
Pin Count | 2 |
Polarity | Uni-Directional |
Power Dissipation | 0.5(W) |
Product Depth (mm) | 0.8(mm) |
Product Height (mm) | 0.6(mm) |
Product Length (mm) | 1.2(mm) |
Rad Hardened | No |
Response Time Max | 1(TYP)(ns) |
Reverse Breakdown Voltage | 5 V |
Reverse Stand-off Voltage | 3.3 V |
Suppressor Type | TVS |
Test Current (It) | 1 mA |
Working Voltage | 3.3 |
Working Voltage (Max) | 3.3V |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
ESD protection | Yes |
Number of Elements per Chip | 1 |
Length | 1.2mm |
Maximum Clamping Voltage | 14.1V |
Minimum Breakdown Voltage | 5V |
Brand | ON Semiconductor |
Maximum Peak Pulse Current | 11.2A |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55 °C |
Width | 0.8mm |
Test Current | 1mA |
Maximum Reverse Stand-off Voltage | 3.3V |
Maximum Reverse Leakage Current | 50nA |
Height | 0.6mm |
Dimensions | 1.2 x 0.8 x 0.6mm |
Automotive | No |
Capacitance Value (pF) | 105(Typ) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Clamping Voltage (V) | 14.1 |
Maximum Leakage Current (uA) | 0.05 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 11.2 |
Maximum Power Dissipation (mW) | 500 |
Maximum Response Time (ns) | 1(Typ) |
Maximum Working Voltage (V) | 3.3 |
Minimum Breakdown Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 158 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Test Current (mA) | 1 |
Type | TVS |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Мы рекомендуем