10PCV2415
![Фото 1/6 10PCV2415](https://static.chipdip.ru/lib/164/DOC004164497.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/557/DOC006557119.jpg)
![](https://static.chipdip.ru/lib/929/DOC007929671.jpg)
![](https://static.chipdip.ru/lib/285/DOC015285311.jpg)
![](https://static.chipdip.ru/lib/144/DOC021144978.jpg)
![](https://static.chipdip.ru/lib/135/DOC001135878.jpg)
1 шт. со склада г.Москва, срок 6-9 дней
15 050 руб.
1 шт.
на сумму 15 050 руб.
Плати частями
от 3 764 руб. × 4 платежа
от 3 764 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002985788
Бренд: Sensata Technologies
Описание
Электроэлемент
RELAY, SSR, 15A; Contact Configuration:SPST-NO; Load Current:15A; Operating Voltage Max:240Vrms; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Proportional Output; Operating Voltage Min:100Vrms; Control Voltage Min:2VDC; Control Voltage Max:10VDC; Product Range:PCV Series; SVHC:No SVHC (12-Jan-2017); Blocking voltage:600V; Control Current @ 5VDC:4mA; Control Voltage DC Max:10VDC; Control Voltage DC Min:2VDC; Control Voltage Range:2V DC to 10V DC; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:23mm; External Width:45.7mm; I2t:94s; Isolation Voltage:2.5kV; Leakage Current:10mA; Load Current RMS Max:15A; Operating Voltage Range:100Vrms to 240Vrms; RMS Load Current Min:150mA; RMS Load Voltage Max:240V; RMS Load Voltage Min:100V; Rate of Voltage Change dv / dt:200V/Вµs; Surge Current:150A
Технические параметры
Brand | Crydom |
Contact Form | SPST(1 Form A) |
Control Voltage Range | 2 VDC to 10 VDC |
Factory Pack Quantity | 5 |
Input Current | 4 mA |
Load Current Rating | 15 A |
Load Voltage Rating | 100 VAC to 240 VAC |
Manufacturer | Crydom |
Mounting Style | Panel |
Output Device | SCR |
Package / Case | Hockey Puck |
Product | Power Relays |
Product Category | Solid State Relays-Industrial Mount |
RoHS | Details |
Series | PCV |
Termination Style | Quick Connect Terminal |
Type | Heavy Duty |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Input Type | DC |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 10 |
Maximum Input Current (mA) | 4(Typ) |
Maximum Output Voltage (V) | 240(RMS) |
Maximum Output Current (A) | 15(RMS) |
Output Type | AC |
Minimum Load Current (mA) | 150(RMS) |
I/O Isolation Voltage (V) | 2500(RMS) |
Peak Non-Repetitive Surge Current (A) | 150 |
Maximum Off-State Leakage Current (uA) | 10000(RMS) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 23 |
Package Length | 58.4 |
Package Width | 45.7 |
PCB changed | 4 |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 15A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Package | Bulk |
RoHS Status | RoHS Compliant |
Voltage - Input | 2 ~ 10VDC |
Voltage - Load | 100V ~ 240V |
Load Voltage Range | 60 → 280Vrms |
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 15 A |
Maximum Load Voltage | 280 Vrms |
Maximum Operating Temperature | +80 C |
Minimum Control Voltage | 2 V dc |
Minimum Load Current | 150 mA |
Minimum Load Voltage | 100Vrms |
Minimum Operating Temperature | -30 C |
Number of Poles | 1 |
Off State Leakage Current | 10mArms |
Operating Temperature Range | -30 →+80 C |
Relay Type | Solid State Relay |
Standards Met | CE, CSA LR 81689-73, CULus |
Switching Type | Zero Crossing |
Terminal Type | Screw |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 2 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 4 mA |
Load Current Rating: | 15 A |
Load Voltage Rating: | 100 VAC to 240 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package/Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Proportional Controllers |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | PCV |
Subcategory: | Relays |
Termination Style: | Quick Connect |
Type: | Heavy Duty |
Вес, г | 105 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.