S29AL008J55TFIR20
![S29AL008J55TFIR20](https://static.chipdip.ru/lib/949/DOC013949067.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 2 шт. —
820 руб.
от 5 шт. —
738 руб.
1 шт.
на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
FLASH MEMORY, 8MBIT, TSOP-48; Flash Memory Type:Parallel NOR; Memory Size:8Mbit; Flash Memory Configuration:1M x 8bit / 512K x 16bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:55ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)
Технические параметры
Architecture | Sector |
Brand | Cypress Semiconductor |
Data Bus Width | 8 bit |
Factory Pack Quantity | 1 |
Interface Type | Parallel |
Manufacturer | Cypress Semiconductor |
Maximum Operating Temperature | +85 C |
Memory Size | 8 Mbit |
Memory Type | NOR |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Organization | 1 M x 8 |
Package / Case | TSOP-48 |
Packaging | Tray |
Product Category | Flash Memory |
RoHS | Details |
Series | S29AL008J |
Speed | 55 ns |
Supply Current - Max | 12 mA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Timing Type | Asynchronous |
Automotive | No |
Block Organization | Asymmetrical |
Boot Block | Yes |
Cell Type | NOR |
Chip Density (bit) | 8M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Location of Boot Block | Bottom |
Max. Access Time (ns) | 55 |
Maximum Erase Time (s) | 10/Sector |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Programming Time (ms) | 80000/Chip |
Minimum Endurance (Cycles) | 100000(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 1M/512K |
OE Access Time (ns) | 30 |
Operating Current (mA) | 12 |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Process Technology | 110nm |
Program Current (mA) | 30 |
Programmability | Yes |
Programming Voltage (V) | 3 to 3.6 |
Sector Size | 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 15 |
Standard Package Name | SOP |
Supplier Package | TSOP |
Supplier Temperature Grade | Industrial |
Support of Page Mode | No |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.5241 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем