AD8271ARMZ
![AD8271ARMZ](https://static.chipdip.ru/lib/881/DOC011881170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 280 руб.
от 2 шт. —
1 150 руб.
от 5 шт. —
1 050 руб.
1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Описание
Электроэлемент
SP Amp Difference Amplifier Single R-R I/P В±18V 10-Pin MSOP Tube
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Input Bias Current | 500(nA) |
Input Offset Voltage | 1.5(mV) |
Input Resistance | 0.01(MOhm) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 10 |
Power Supply Rejection Ratio | 113.98(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Input |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Type | Difference Amplifier |
Unity Gain Bandwidth Product (Typ) | 20(MHz) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 92 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 15 MHz |
Ib - Input Bias Current: | 500 nA |
Input Voltage Range - Max: | 18 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Input Resistance: | 7.5 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.6 mA |
Operating Supply Voltage: | 2.5 V to 18 V |
Output Current per Channel: | 100 mA |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 113.98 dB |
Series: | AD8271 |
Settling Time: | 700 ns |
SR - Slew Rate: | 30 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
THD plus Noise: | 110 dB |
Vos - Input Offset Voltage: | 300 uV |
Техническая документация
Datasheet
pdf, 372 КБ
Datasheet AD8271ARMZ
pdf, 530 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем