ADG1604BRUZ
![Фото 1/4 ADG1604BRUZ](https://static.chipdip.ru/lib/436/DOC004436615.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/192/DOC012192985.jpg)
![](https://static.chipdip.ru/lib/097/DOC045097265.jpg)
![](https://static.chipdip.ru/lib/985/DOC010985100.jpg)
1 410 руб.
от 2 шт. —
1 330 руб.
от 10 шт. —
1 250 руб.
1 шт.
на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
от 354 руб. × 4 платежа
Посмотреть аналоги7
Описание
Электроэлемент
TSSOP 14/A°/1 O TYPICAL ON RESISTANCE, ±5 V, +12 V, +5 V, AND +3.3 V, 4 1 M
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x4 |
Current - Supply | 230µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
Online Catalog | Multiplexer/Demultiplexer |
On-State Resistance | 1.1 Ohm |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 14-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data Acquisition |
Standard Package | 96 |
Supplier Device Package | 14-TSSOP |
Voltage - Supply, Single/Dual (±) | 3.3 V ~ 16 V, ±1.65 V ~ 4 V |
Voltage Supply Source | Single, Dual Supply |
Bandwidth: | 19 MHz |
Brand: | Analog Devices |
Configuration: | 1x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-3.3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | -70 dB |
Off Time - Max: | 173 ns |
On Resistance - Max: | 1.1 Ohms |
On Time - Max: | 95 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.8 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1604 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 3.3 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Frequency (25°C) @ Vcc (MHz) | 15(Typ)@±5V|16(Typ)@5V|19(Typ)@12V |
Maximum On Resistance (Ohm) | 3.6@3.3V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 161@12V|278@±5V|283@5V |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 480@3.3V |
Maximum Turn-On Time (ns) | 308@3.3V |
Minimum Dual Supply Voltage (V) | ±3.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 5|9|12|15 |
Typical Supply Current (mA) | 0.000001@5.5V |
Вес, г | 0.129 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем