ADG1636BRUZ
![ADG1636BRUZ](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 840 руб.
от 2 шт. —
2 650 руб.
от 5 шт. —
2 530 руб.
1 шт.
на сумму 2 840 руб.
Плати частями
от 710 руб. × 4 платежа
от 710 руб. × 4 платежа
Описание
Электроэлемент
1 ? Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
Технические параметры
Brand | Analog Devices |
Configuration | 2 x SPDT |
Dual Supply Voltage | +/-3.3 V to+/-8 V |
Factory Pack Quantity | 1000 |
Height | 1.05 mm(Max) |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-3.3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 2 Switch |
Off Time - Max | 228 ns |
On Resistance - Max | 1.2 Ohms |
On Time - Max | 148 ns |
Operating Supply Voltage | 3.3 V to 16 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Pd - Power Dissipation | 4.5 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | ADG1636 |
Supply Current - Max | 360 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 16 V |
Supply Voltage - Min | 3.3 V |
Switch Continuous Current | 238 mA |
Switch Voltage - Max | +/-5 V |
Width | 4.4 mm |
Automotive | No |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Frequency (25°C) @ Vcc (MHz) | 26(Typ)@3.3V|26(Typ)@5V|27(Typ)@12V|25(Typ)@±5V |
Maximum On Resistance (Ohm) | 3.6@3.3V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 449@3.3V|271@5V|153@12V|209@±5V |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 454@3.3V |
Maximum Turn-On Time (ns) | 306@3.3V |
Minimum Dual Supply Voltage (V) | ±3.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 8 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Dual|Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 15|12|9|5 |
Typical Supply Current (mA) | 0.000001@5.5V |
Вес, г | 0.137 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем