MCP4725A2T-E/CH

MCP4725A2T-E/CH
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.590 руб.
от 3 шт.542 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002985875

Описание

Электроэлемент
DAC, 12BIT, -40 TO 125DEG C; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOT-23; No. of Pins:6Pins; Input Channel Type:Serial; Operating Temperatu

Технические параметры

Automotive Yes
Digital Interface Type Serial(2-Wire, I2C)
Integral Nonlinearity Error ??14.5LSB
Maximum Settling Time - (us) 6(Typ)
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 2.7
Number of DAC Channels 1
Operating Temperature - (??C) -40~125
Output Type Voltage
Packaging Tape and Reel
Pin Count 6
Standard Package Name SOT-23
Supplier Package SOT-23
Voltage Reference Supply
Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Resistor-String
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 210 uA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Voltage Buffered
Package / Case: SOT-23
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Reference Type: External
Resolution: 12 bit
Series: MCP4725
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1761 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем