RCJ-042

RCJ-042
Изображения служат только для ознакомления,
см. техническую документацию
40 шт. со склада г.Москва, срок 6-7 дней
600 руб.
от 2 шт.500 руб.
от 5 шт.433 руб.
от 10 шт.401.25 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002986258
Бренд: CUI Inc

Описание

Электроэлемент
1 Port, Right Angle, Through Hole, RCA Jack Connector - Metal Right-Angle, RCA Jack, Red Housing and Insulation

Технические параметры

3D Model RCJ-042
Category Connectors, Interconnects
Color - Contact Red
Connector Type Phono(RCA)Jack
Contact Material Brass
Contact Material - Plating Nickel
Current Rating -
Family Barrel-Audio Connectors
Features -
Gender Female
Housing Color Red
Housing Material Plastic
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Number of Positions/Contacts 2 Conductors, 2 Contacts
Online Catalog CUI
Operating Temperature -20°C ~ 85°C
Other Names 045-0680RCP-1419RCJ042
Packaging Bulk
Plug/Mating Plug Diameter 3.20mm ID, 9.00mm OD(RCA)
RoHS Information RCJ-04x Cert of Compliance
Series -
Shielding Unshielded
Signal Lines Mono
Standard Package 500
Termination Solder
Voltage - Rated -
Brand: CUI Devices
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: 400
Gender: Female
Insulator Colour: Red
Jacket Colour: Red
Jacket Material: Polyamide(PA)
Manufacturer: CUI Devices
Mating Cycles: 5000 Cycle
Mounting Style: Kinked Pin
Number of Ports: 1
Orientation: Horizontal
Packaging: Bag
Product Category: RCA Phono Connectors
Product Type: RCA Phono Connectors
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Type: PCB Mount Jack
Вес, г 2.05

Техническая документация

Datasheet
pdf, 273 КБ
Документация
pdf, 266 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.