TC4429EOA

TC4429EOA
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 2 шт.620 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги7
Номенклатурный номер: 8002986427

Описание

Электроэлемент
MOSFET DRIVER, LOW-SIDE, SOIC-8, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:SOIC, No. of Pins:8Pins, Input Delay:55ns, Output Delay:55ns, Packaging:Each , RoHS Compliant: Yes

Технические параметры

Base Part Number TC4429
Channel Type Single
Current - Peak Output (Source, Sink) 6A, 6A
Driven Configuration Low-Side
Gate Type N-Channel, P-Channel MOSFET
Input Type Inverting
Logic Voltage - VIL, VIH 0.8V, 2.4V
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of Drivers 1
Operating Temperature -40В°C ~ 150В°C(TJ)
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Part Status Active
Rise / Fall Time (Typ) 25ns, 25ns
Standard Package 100
Supplier Device Package 8-SOIC
Voltage - Supply 4.5 V ~ 18 V
Brand: Microchip Technology
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 25 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 6 A
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 470 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 25 ns
Series: TC4429
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side

Техническая документация

Datasheet
pdf, 285 КБ
Документация
pdf, 353 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем