BSS138LG
![Фото 1/4 BSS138LG](https://static.chipdip.ru/lib/213/DOC001213520.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/121/DOC012121012.jpg)
![](https://static.chipdip.ru/lib/076/DOC029076219.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
43 руб.
от 10 шт. —
26 руб.
от 100 шт. —
10.63 руб.
2 шт.
на сумму 194 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MOSFET, N CH, 50V, 200MA, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):3.5ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs:1.5V; P
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 0.2(A) |
Drain-Source On-Volt | 50(V) |
Gate-Source Voltage (Max) | ±20(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 3 |
Polarity | N |
Power Dissipation | 0.225(W) |
Rad Hardened | No |
Type | Power MOSFET |
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 9 ns |
Forward Transconductance - Min | 0.5 S |
Height | 1.2 mm |
Id - Continuous Drain Current | 220 mA |
Length | 2.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-23-3 |
Part # Aliases | BSS138_NL |
Pd - Power Dissipation | 360 mW |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 3.5 Ohms |
Rise Time | 9 ns |
RoHS | Details |
Series | BSS138 |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 20 ns |
Typical Turn-On Delay Time | 2.5 ns |
Unit Weight | 0.001129 oz |
Vds - Drain-Source Breakdown Voltage | 50 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 1.3 mm |
Channel Type | N |
Maximum Continuous Drain Current | 220 mA |
Maximum Drain Source Resistance | 3.5 Ω |
Maximum Drain Source Voltage | 50 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 360 mW |
Minimum Gate Threshold Voltage | 0.8V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 1.7 nC @ 10 V |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 0.22 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 0.22 |
Maximum Diode Forward Voltage (V) | 1.4 |
Maximum Drain Source Resistance (mOhm) | 3500@10V |
Maximum Drain Source Voltage (V) | 50 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 1.5 |
Maximum IDSS (uA) | 0.5 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 350 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 360 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.36 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 0.88 |
Minimum Gate Threshold Voltage (V) | 0.8 |
Minimum Operating Temperature (°C) | -55 |
Operating Junction Temperature (°C) | -55 to 150 |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | DMOS |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Diode Forward Voltage (V) | 0.8 |
Typical Fall Time (ns) | 7 |
Typical Gate Charge @ 10V (nC) | 1.7 |
Typical Gate Charge @ Vgs (nC) | 1.7@10V |
Typical Gate Plateau Voltage (V) | 2 |
Typical Gate Threshold Voltage (V) | 1.3 |
Typical Gate to Drain Charge (nC) | 0.4 |
Typical Gate to Source Charge (nC) | 0.1 |
Typical Input Capacitance @ Vds (pF) | 27@25V |
Typical Output Capacitance (pF) | 13 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 6@25V |
Typical Rise Time (ns) | 9 |
Typical Turn-Off Delay Time (ns) | 20 |
Typical Turn-On Delay Time (ns) | 2.5 |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 7 ns |
Forward Transconductance - Min: | 0.12 S |
Id - Continuous Drain Current: | 220 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Part # Aliases: | BSS138_NL |
Pd - Power Dissipation: | 360 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Qg - Gate Charge: | 1.7 nC |
Rds On - Drain-Source Resistance: | 3.5 Ohms |
Rise Time: | 9 ns |
Series: | BSS138 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 2.5 ns |
Vds - Drain-Source Breakdown Voltage: | 50 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.3 V |
Вес, г | 0.05 |
Техническая документация
BSS138
pdf, 116 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 121 КБ
Datasheet
pdf, 243 КБ
Datasheet
pdf, 191 КБ
Документация
pdf, 267 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов