AD5542ABRUZ
![Фото 1/2 AD5542ABRUZ](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
6 140 руб.
1 шт.
на сумму 6 140 руб.
Плати частями
от 1 535 руб. × 4 платежа
от 1 535 руб. × 4 платежа
Описание
Электроэлемент
Digital to Analog Converters - DAC 16bit, 1LSB, 2.7-5.5V with CLR, Vlogic
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Design Resources | High Precision Digital-to-Analog Conversion Using the 16-Bit AD5542/1, ADR421, and AD8628(CN0079)How to Achieve High Precision Voltage Level Setting Using AD5541A/42A(CN0169) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Five Things to Know About DACs Part 1 |
Series | nanoDAC™ |
Settling Time | 1µs |
Standard Package | 1 |
Supplier Device Package | 16-TSSOP |
Voltage Supply Source | Single Supply |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5542ASDZ |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Unbuffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sampling Rate: | 1.5 MS/s |
Series: | AD5542A |
Settling Time: | 1 us |
SNR - Signal to Noise Ratio: | 92 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±6LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 0.825 |
Maximum Settling Time (us) | 1(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar|Bipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Resolution | 16bit |
Signal to Noise Ratio | 92dB(Typ) |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем