25LC640-I/P
![Фото 1/8 25LC640-I/P](https://static.chipdip.ru/lib/174/DOC004174206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/924/DOC018924067.jpg)
![](https://static.chipdip.ru/lib/823/DOC027823018.jpg)
![](https://static.chipdip.ru/lib/175/DOC007175174.jpg)
![](https://static.chipdip.ru/lib/823/DOC027823026.jpg)
![](https://static.chipdip.ru/lib/823/DOC027823030.jpg)
![](https://static.chipdip.ru/lib/825/DOC027825175.jpg)
![](https://static.chipdip.ru/lib/825/DOC027825179.jpg)
670 руб.
от 2 шт. —
560 руб.
от 5 шт. —
483 руб.
от 10 шт. —
448.75 руб.
1 шт.
на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 64KBIT, 2MHZ, DIP-8; Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Memory Interface Type:Serial SPI; Clock Frequency:2MHz; Memory Case Style:DIP; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:64Kbit SPI Serial EEPROM; MSL:-; SVHC:No SVHC (27-Jun-2018); Automotive Qualification Standard:AEC-Q100; Base Number:25; Clock Frequency Max:2MHz; Device Marking:25LC640-I/P; Frequency:3MHz; IC Generic Number:25LC640; IC Interface Type:Serial SPI; Logic Function Number:25LC640; Memory Density:64Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Range:-40В°C to +85В°C; Supply Voltage Range:2.5V to 5.5V
Технические параметры
Data Retention | 200(Min)Year |
Density | 64 Kb |
Hardware Data Protection | Yes |
Interface Type | Serial(SPI) |
Maximum Operating Frequency | 2 MHz |
Maximum Random Access Time | 230 ns |
Operating Temperature | -40 to 85 ?C |
Organization | 8Kx8 |
Package | 8PDIP |
Packaging | Rail/Tube |
Rad Hard | No |
Typical Operating Supply Voltage | 3.3|5 V |
Base Product Number | 25LC640 -> |
Clock Frequency | 2MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | SPI |
Memory Size | 64Kb (8K x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Automotive | No |
Chip Density (bit) | 64K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Max. Access Time (ns) | 230 |
Maximum Operating Frequency (MHz) | 2 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Number of Words | 8k |
Organisation | 8K x 8 bit |
Package Type | PDIP, SOIC, TSSOP |
Programming Voltage | 2.5 → 5.5V |
Access Time: | 150 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 2 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.5 V |
Organization: | 8 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем