ADG5434BRUZ

Фото 1/2 ADG5434BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
8 560 руб.
1 шт. на сумму 8 560 руб.
Плати частями
от 2 140 руб. × 4 платежа
Номенклатурный номер: 8002986654
Бренд: Analog Devices

Описание

Электроэлемент
Analog Devices - ADG5434BRUZ-REEL7 - Analogue Switch, Quad, SPDT, TSSOP-20

Технические параметры

Brand Analog Devices
Configuration 4 x SPDT
Dual Supply Voltage +/-15 V
Factory Pack Quantity 75
Height 1.05 mm(Max)
Length 6.5 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-22 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-9 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Switches 4 Switch
Off Time - Max 106 ns
On Resistance - Max 15 Ohms
On Time - Max 196 ns
Operating Supply Voltage 9 V to 40 V
Package / Case TSSOP-20
Packaging Tube
Pd - Power Dissipation 1.4 mW
Product Category Analog Switch ICs
RoHS Details
Series ADG5434
Supply Current - Max 55 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 40 V
Supply Voltage - Min 9 V
Switch Continuous Current 70 mA
Switch Voltage - Max 15 V
Width 4.4 mm
Brand: Analog Devices
Configuration: 4 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 106 ns
On Resistance - Max: 15 Ohms
On Time - Max: 196 ns
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 1.4 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG5434
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 40 V
Supply Voltage - Min: 9 V
Switch Continuous Current: 70 mA
Вес, г 0.18

Техническая документация

ADG5433_5434
pdf, 418 КБ
Datasheet
pdf, 426 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем