LT3970EMS
![LT3970EMS](https://static.chipdip.ru/lib/079/DOC043079082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 190 руб.
от 2 шт. —
2 030 руб.
от 5 шт. —
1 920 руб.
от 10 шт. —
1 845 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
от 549 руб. × 4 платежа
Описание
Электроэлемент
Switching Voltage Regulators 40V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes
Технические параметры
Automotive | Yes |
Line Regulation | 0.01%/V |
Maximum Input Voltage - (V) | 40 |
Maximum Output Current - (A) | 0.35 |
Military | No |
Minimum Input Voltage - (V) | 4.2 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1.21 to 25 |
Packaging | Tube |
Pin Count | 10 |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Switching Frequency - (kHz) | 2640 |
Switching Regulator | Yes |
Typical Switch Current - (A) | 0.7 |
Base Product Number | LT3970 -> |
Current - Output | 535mA (Switch) |
ECCN | EAR99 |
Frequency - Switching | 200kHz ~ 2.25MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/40212 |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Supplier Device Package | 10-MSOP |
Synchronous Rectifier | No |
Topology | Buck |
Video File | Introducing Power by Linear |
Voltage - Input (Max) | 40V |
Voltage - Input (Min) | 4.2V |
Voltage - Output (Max) | 25V |
Voltage - Output (Min/Fixed) | 1.21V |
Brand: | Analog Devices |
Development Kit: | DC1566A |
Factory Pack Quantity: | 50 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4.2 V |
Input Voltage: | 4.2 V to 40 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.7 uA |
Output Current: | 350 mA |
Output Voltage: | 1.21 V to 25 V |
Package/Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 2.5 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 200 kHz to 2.2 MHz |
Topology: | Buck |
Type: | Switching Regulator |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем