24FC1026T-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 2 шт. —
1 910 руб.
от 4 шт. —
1 820 руб.
1 шт.
на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
от 519 руб. × 4 платежа
Описание
Электроэлемент
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Технические параметры
Automotive | No |
Data Retention - (Year) | 200(Min) |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Max. Access Time - (ns) | 400 |
Maximum Operating Frequency - (MHz) | 1 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
Operating Current - (mA) | 5 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Access Time: | 400 ns |
Active Read Current - Max: | 5 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 5 |
Organization | 128Kx8 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем