PIC24FV32KA304-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 220 руб.
от 2 шт. —
2 030 руб.
от 5 шт. —
1 910 руб.
от 7 шт. —
1 845 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
от 555 руб. × 4 платежа
Описание
Электроэлемент
MCU, 16BIT, PIC24, 32MHZ, TQFP-44; Product Range:PIC24 Family PIC24FV KA Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:44Pins;
Технические параметры
Base Part Number | PIC24FV32KA304 |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 16-Bit |
Data Converters | A/D 16x12b |
EEPROM Size | 512x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 38 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT |
Program Memory Size | 32KB(11K x 24) |
Program Memory Type | FLASH |
RAM Size | 2K x 8 |
Series | PICВ® XLPв(ў 24F |
Speed | 32MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 38 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC24FVxxKA30x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC24 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 38 |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Programmability | Yes |
PWM | 3 |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADCs | 16x12 bit |
Data Bus Width | 16bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 3x16 bit |
Typical Operating Supply Voltage | 2 → 5.5 V |
Width | 10mm |
Вес, г | 2.188 |
Техническая документация
Datasheet
pdf, 3551 КБ
Datasheet
pdf, 3748 КБ
Datasheet
pdf, 4479 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 12389 КБ
Datasheet PIC24FV32KA301-I/P
pdf, 3289 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем