S29GL256P10TFI010
![Фото 1/3 S29GL256P10TFI010](https://static.chipdip.ru/lib/843/DOC043843057.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/949/DOC013949083.jpg)
![](https://static.chipdip.ru/lib/054/DOC018054316.jpg)
3 130 руб.
1 шт.
на сумму 3 130 руб.
Плати частями
от 784 руб. × 4 платежа
от 784 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: FLASH memory; CFI,parallel; TSOP56; parallel Характеристики Категория | Микросхема |
Тип | памяти |
Вид | FLASH |
Технические параметры
Address Bus Width | 25/24 Bit |
Architecture | Sectored |
Block Organization | Symmetrical |
Boot Block | No |
Cell Type | NOR |
Density | 256 Mb |
ECC Support | No |
Interface Type | Parallel |
Operating Temperature | -40 to 85 ?C |
Package | 56TSOP |
Packaging | Trays |
Page Size | 8/16 Words/Byte |
Rad Hard | No |
Sector Size | 128Kbyte x 256 |
Simultaneous Read/Write Support | No |
Support of Common Flash Interface | Yes |
Support of Page Mode | Yes |
Timing Type | Asynchronous |
Typical Operating Supply Voltage | 3|3.3 V |
Active Read Current - Max: | 110 mA |
Architecture: | Sector |
Brand: | Infineon Technologies |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 910 |
Interface Type: | Parallel |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 32 M x 8 |
Package / Case: | TSOP-56 |
Packaging: | Tray |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | S29GL-P |
Speed: | 100 ns |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Asynchronous |
Automotive | No |
Chip Density (bit) | 256M |
Command Compatible | Yes |
ECCN (US) | 3A991.b.1.a |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 100 |
Maximum Erase Time (s) | 512/Chip |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Page Access Time (ns) | 25 |
Maximum Programming Time (ms) | 246000(Typ)/Chip |
Minimum Endurance (Cycles) | 100000(Typ) |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8/16 |
Number of Words | 32M/16M |
OE Access Time (ns) | 25 |
Operating Current (mA) | 110 |
Page Read Current (mA) | 20 |
Part Status | Active |
PCB changed | 56 |
Pin Count | 56 |
PPAP | No |
Process Technology | 90nm, MirrorBit |
Program Current (mA) | 90 |
Programmability | Yes |
Programming Voltage (V) | 2.7 to 3.6|11.5 to 12.5 |
Standard Package Name | SOP |
Supplier Package | TSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3|3.3 |
Вес, г | 26.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем