S29GL256P11TFI010
![S29GL256P11TFI010](https://static.chipdip.ru/lib/054/DOC018054317.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 2 шт. —
1 900 руб.
1 шт.
на сумму 2 080 руб.
Плати частями
от 520 руб. × 4 платежа
от 520 руб. × 4 платежа
Описание
Электроэлемент
IC, MEMORY, FLASH, 256M, 3V, 56TSOP; Flash Memory Type:Parallel NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit / 16M x 16bit; IC Interface Type:Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:110ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V
Технические параметры
Address Bus Width | 25/24 Bit |
Architecture | Sectored |
Block Organization | Symmetrical |
Boot Block | No |
Cell Type | NOR |
Density | 256 Mb |
ECC Support | No |
Interface Type | Parallel |
Operating Temperature | -40 to 85 ?C |
Package | 56TSOP |
Packaging | Trays |
Page Size | 8/16 Words/byte |
Rad Hard | No |
Sector Size | 128Kbyte x 256 |
Simultaneous Read/Write Support | No |
Support of Common Flash Interface | Yes |
Support of Page Mode | Yes |
Timing Type | Asynchronous |
Typical Operating Supply Voltage | 3|3.3 V |
Architecture: | Sector |
Brand: | Infineon Technologies |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 455 |
Interface Type: | Parallel |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 32 M x 8 |
Package / Case: | TSOP-56 |
Packaging: | Tray |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | S29GL-P |
Speed: | 110 ns |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Asynchronous |
Вес, г | 58.75 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем