74AC251SC

Фото 1/3 74AC251SC
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.100 руб.
от 48 шт.81.25 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002986865

Описание

Электроэлемент
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16

Технические параметры

Absolute Propagation Delay Time (ns) 245
Automotive No
Configuration 1x8:1
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single-Ended
Lead Shape Gull-wing
Logic Family AC
Logic Function Multiplexer
Maximum High Level Output Current (mA) -24
Maximum Low Level Output Current (mA) 24
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 186@1.5V|20.9@3V to 3.6V|14.9@4.5V to 5.5V
Maximum Quiescent Current (uA) 8
Minimum Operating Supply Voltage (V) 1.5
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Number of Input Enables per Element 0
Number of Inputs per Chip 8
Number of Output Enables per Element 1
Number of Outputs per Chip 1
Number of Selection Inputs per Element 3
Output Signal Type Differential
Output Type 3-State
Packaging Tape and Reel
Parity Invert Input No
Part Status Active
PCB changed 16
Pin Count 16
Polarity Inverting/Non-Inverting
Power Supply Type Single
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SO
Supplier Package SOIC
Supplier Temperature Grade Military
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Multiplexer
High Level Output Current: -24 mA
Logic Family: AC
Logic Type: Multiplexer
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Circuits: Single
Number of Input Lines: 8 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.5 V to 5.5 V
Operating Temperature Range: -55 C to+125 C
Package / Case: SOIC-Narrow-16
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Selectors/Multiplexers
Propagation Delay Time: 12.3 ns
Series: CD74AC251
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Technology: CMOS
Вес, г 0.9

Техническая документация

Чертеж
pdf, 61 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем