74HC04D
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
53 руб.
от 10 шт. —
36 руб.
от 57 шт. —
24.57 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги11
Описание
Электроэлемент
IC, HEX INV, 74HC CMOS, SMD, 14SOIC; Logic Family / Base Number:74HC04; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:HEX Inverter; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC04; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 1140 |
Function | Inverter |
High Level Output Current | -5.2 mA |
Logic Family | 74HC |
Logic Type | CMOS |
Low Level Output Current | 5.2 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 6 Circuit |
Operating Supply Voltage | 2 V to 6 V |
Package / Case | SOT-108 |
Packaging | Tube |
Part # Aliases | 74HC04D |
Product Category | Inverters |
Propagation Delay Time | 85 ns, 17 ns, 14 ns |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.003527 oz |
Logical Function | Inverter |
Maximum Propagation Delay Time @ Maximum CL | 85@2V/17@4.5V/14@6V |
Mounting | Surface Mount |
Number of Elements | 6 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Pin Count | 14 |
Quiescent Current | 2(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 1 |
Техническая документация
74HC_HCT04
pdf, 215 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем