74HCT4051D
![Фото 1/2 74HCT4051D](https://static.chipdip.ru/lib/436/DOC004436292.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/605/DOC007605289.jpg)
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
87 руб.
от 10 шт. —
67 руб.
от 100 шт. —
48.50 руб.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Описание
Электроэлемент
IC, 74HCT CMOS, SMD, 74HCT4051; Logic Family / Base Number:74HCT4051; Logic Type:Demultiplexer, Multiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:744051; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT4051; Logic Function Number:744051; Logic IC Base Number:744051; Logic IC Function:8 Channel Analog Multiplexer/Demultiplexer; No. of Gates:1; On Resistance Rds(on):80ohm; Operating Temperature Range:-40°C to +125°C; Output Current Max:20mA; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bandwidth | 180 MHz |
Brand | Nexperia |
Configuration | 1x8 |
Factory Pack Quantity | 2500 |
Height | 1.45 mm |
Length | 10 mm |
Manufacturer | Nexperia |
Maximum Dual Supply Voltage | +/-5 V |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Off Isolation - Typ | -50 dB |
Off Time - Max | 45 ns |
On Resistance - Max | 180 Ohms |
On Time - Max | 55 ns |
Operating Supply Voltage | 5 V |
Package / Case | SO-16 |
Packaging | Reel |
Part # Aliases | 74HCT4051D-T |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 5 ns |
RoHS | Details |
Supply Current - Max | 0.008 mA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.007079 oz |
Width | 4 mm |
-3db Bandwidth | 180MHz |
Base Product Number | 74HCT4051 -> |
Channel Capacitance (CS(off), CD(off)) | 3.5pF |
Channel-to-Channel Matching (ΔRon) | 6Ohm |
Current - Leakage (IS(off)) (Max) | 400nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 120Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SO |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns |
Voltage - Supply, Dual (VВ±) | В±1V ~ 5V |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V |
Series | 74HCT |
Вес, г | 0.302 |
Техническая документация
Datasheet
pdf, 344 КБ
Документация
pdf, 370 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем