93LC56-I/SN

93LC56-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.410 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002987097

Описание

Электроэлемент
SERIAL EEPROM, 2KBIT, 2MHZ, SOIC-8, IC Interface Type:Microwire, Memory Size:2Kbit, EEPROM Memory Configuration:256K x 8bit / 128K x 16bit, Clock Frequency:2MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:2.5V , RoHS Compliant: Yes

Технические параметры

Access Time (Max) 400(ns)
Data Retention 200
Density 2048(Bit)
Frequency 2(MHz)
Interface Type Serial(Microwire)
Mounting Surface Mount
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.5(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Organization 256x8/128x16
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Programmable Yes
Programming Voltage 2.5 TO 5.5
Rad Hardened No
Supply Current 3(mA)
Write Protection Yes
Access Time: 400 ns
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: 100
Interface Type: 3-Wire, Microwire
Manufacturer: Microchip
Maximum Clock Frequency: 2 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 256x8/128x16
Package/Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 300 КБ
Datasheet 21794b
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем