LTC1067IS
![LTC1067IS](https://static.chipdip.ru/lib/798/DOC007798782.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 890 руб.
Добавить в корзину 1 шт.
на сумму 3 890 руб.
Плати частями
от 974 руб. × 4 платежа
от 974 руб. × 4 платежа
Описание
Электроэлемент
Active Filter Dual SW-CAP UNIV 4th Order 20kHz 16-Pin SOIC N Tube
Технические параметры
Architecture | Switched Capacitor |
Cutoff Frequency | 20KHZ(MHz) |
Dual Supply Voltage (Max) | '±5(V) |
Dual Supply Voltage (Min) | '±1.5(V) |
Dual Supply Voltage (Typ) | '±3(V) |
Filter Type | Universal |
Number of Circuits | 2 |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Order Filter (Max) | 4th |
Package Type | SOIC N |
Packaging | Rail/Tube |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 11(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9(V) |
Brand: | Analog Devices |
Cutoff Frequency: | 20 kHz |
Factory Pack Quantity: | 50 |
Filter Type: | Universal |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 3 V to 11 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Active Filters |
Product Type: | Active Filters |
Subcategory: | Filters |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 294 КБ