AD5322BRMZ

AD5322BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 2 шт.2 760 руб.
от 10 шт.2 610 руб.
Добавить в корзину 1 шт. на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8002987153
Бренд: Analog Devices

Описание

Электроэлемент
Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5322BRMZ

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Serial
Family Digital to Analog Converters
Number of Bits 12
Operating Temperature -40°C ~ 105°C
Other Names AD5322BRMZ-REEL7
Package / Case 10-MSOP
Packaging Tape & Reel(TR)
Settling Time 6µs
Standard Package 1
Voltage Supply Source Single
Architecture String DAC
Base Product Number AD5322 ->
Differential Output No
ECCN EAR99
HTSUS 8542.39.0001
INL/DNL (LSB) В±2, В±0.2
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of D/A Converters 2
Output Type Voltage - Buffered
Package Tube
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Supplier Device Package 10-MSOP
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 2.5V ~ 5.5V
Voltage - Supply, Digital 2.5V ~ 5.5V
Automotive No
Conversion Rate 125ksps
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, SPI, QSPI, Microwire)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±8LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 2.5
Maximum Settling Time (us) 10
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.5
Mounting Surface Mount
Number of DAC Channels 2
Number of Outputs per Chip 2
Output Polarity Unipolar
Part Status Active
PCB changed 10
Pin Count 10
Power Supply Type Single
PPAP No
Process Technology CMOS
Resolution 12bit
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Voltage Reference External

Техническая документация

Datasheet
pdf, 1037 КБ
Datasheet
pdf, 379 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем