AD5541BRZ

AD5541BRZ
Изображения служат только для ознакомления,
см. техническую документацию
8 130 руб.
от 2 шт.7 810 руб.
Добавить в корзину 1 шт. на сумму 8 130 руб.
Плати частями
от 2 034 руб. × 4 платежа
Номенклатурный номер: 8002987156
Бренд: Analog Devices

Описание

Электроэлемент
Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5541BRZ

Технические параметры

Brand Analog Devices
Development Kit EVAL-AD5541/42EBZ
Factory Pack Quantity 98
Interface Type Serial, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 6.05 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Type External
Resolution 16 bit
RoHS Details
Sampling Rate 1.5 MS/s
Series AD5541
Settling Time 1 us
SNR - Signal to Noise Ratio 92 dB
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.019048 oz
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5541/42EBZ
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 98
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 6.05 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Sampling Rate: 1.5 MS/s
Series: AD5541
Settling Time: 1 us
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.16

Техническая документация

Datasheet
pdf, 375 КБ
Datasheet
pdf, 376 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем