LTC2641IMS8-14

LTC2641IMS8-14
Изображения служат только для ознакомления,
см. техническую документацию
4 800 руб.
1 шт. на сумму 4 800 руб.
Плати частями
от 1 200 руб. × 4 платежа
Номенклатурный номер: 8002987186
Бренд: Analog Devices

Описание

Электроэлемент
Цифро-аналоговые преобразователи (ЦАП) Single Unipolar 14-bit Unbuffered Vout DACs

Технические параметры

Architecture R-2R
Data Interface SPI
Differential Output No
INL/DNL (LSB) В±0.5, В±0.5
Manufacturer Linear Technology
Number of Bits 14
Number of D/A Converters 1
Operating Temperature -40В°C ~ 85В°C
Output Type Voltage-Unbuffered
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Part Status Active
Reference Type External
Series -
Settling Time 1Вµs(Typ)
Standard Package 50
Supplier Device Package 8-MSOP
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 1 LSB
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 120 uA
Output Type: Voltage Unbuffered
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 0.36 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: DAC-Voltage Output DACs
Reference Type: Internal, Supply
Reference Voltage: 2 V to 5 V
Resolution: 14 bit
Series: LTC2641
Settling Time: 1 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose

Техническая документация

Datasheet
pdf, 299 КБ
Datasheet
pdf, 361 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем