AD605ARZ
![AD605ARZ](https://static.chipdip.ru/lib/016/DOC014016662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 770 руб.
от 2 шт. —
7 470 руб.
1 шт.
на сумму 7 770 руб.
Плати частями
от 1 944 руб. × 4 платежа
от 1 944 руб. × 4 платежа
Описание
Электроэлемент
SP Amp Variable Gain Amp Dual 5.5V 16-Pin SOIC N Tube / IC OPAMP VGA 40MHZ 16SOIC
Технические параметры
-3db Bandwidth | 40MHz |
Amplifier Type | Variable Gain |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 400nA |
Current - Output / Channel | 40mA |
Current - Supply | 18mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Online Catalog | PGAs, VGAs |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Series | X-AMP® |
Slew Rate | 170 V/µs |
Standard Package | 1 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
Base Product Number | AD605 -> |
ECCN | EAR99 |
Gain | 34dB |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Noise Figure | 12dB |
P1dB | 15dBm |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - Supply | 4.5V ~ 5.5V |
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -20 dB |
Development Kit: | AD605-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
GBP - Gain Bandwidth Product: | 40 MHz |
Ib - Input Bias Current: | -0.4 uA |
Input Voltage Range - Max: | 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 215 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 18 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
Series: | AD605 |
SR - Slew Rate: | 170 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 34 dB |
Вес, г | 0.354 |
Техническая документация
Datasheet
pdf, 461 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем