AD621BNZ
![AD621BNZ](https://static.chipdip.ru/lib/195/DOC015195186.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 740 руб.
от 2 шт. —
5 490 руб.
1 шт.
на сумму 5 740 руб.
Плати частями
от 1 435 руб. × 4 платежа
от 1 435 руб. × 4 платежа
Описание
Электроэлемент
ANALOG DEVICES AD621BNZ Instrument Amplifier, 1 Amplifier, 125 V, 1.2 V/s, 800 kHz,2.3V to18V, DIP
Технические параметры
-3db Bandwidth | 800kHz |
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 0.0005µA |
Current - Output/Channel | 18mA |
Current - Supply | 900µA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Number of Circuits | 1-Single |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD621BN |
Package / Case | 8-DIP |
Packaging | Tube |
Slew Rate | 1.2 V/µs |
Standard Package | 50 |
Voltage - Input Offset | 50µV |
Voltage - Supply, Single/Dual (±) | ±2.3 V ~ 18 V |
Base Product Number | AD621 -> |
Current - Output / Channel | 18mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Voltage - Supply, Single/Dual (В±) | В±2.3V ~ 18V |
3 dB Bandwidth: | 800 kHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 800 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | 2.3 V to 18 V |
en - Input Voltage Noise Density: | 13 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain V/V: | 100 V/V |
Ib - Input Bias Current: | 1 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 2.3 V to 18 V |
Output Current per Channel: | 18 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
Series: | AD621 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.3 V |
Vcm - Common Mode Voltage: | 2.3 V to 18 V |
Vos - Input Offset Voltage: | 25 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем