LTC3787EUFD
![LTC3787EUFD](https://static.chipdip.ru/lib/090/DOC043090280.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 040 руб.
от 2 шт. —
2 850 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
от 760 руб. × 4 платежа
Описание
Электроэлемент
IC REG CTRLR BOOST 28QFN / DC/DC Cntrlr Single-OUT Step Up 900kHz Automotive 28-Pin QFN EP Tube
Технические параметры
Automotive | Yes |
Maximum Input Voltage - (V) | 38 |
Maximum Supply Current - (mA) | 1.2(Typ) |
Maximum Switching Frequency - (kHz) | 900 |
Military | No |
Minimum Input Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Base Product Number | LTC3787 -> |
Clock Sync | No |
Control Features | Current Limit, Enable, Frequency Control, Power Go |
Duty Cycle (Max) | 96% |
ECCN | EAR99 |
Frequency - Switching | 105kHz ~ 760kHz |
Function | Step-Up |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Phases | 2 |
Output Type | Transistor Driver |
Package | Tube |
Package / Case | 28-WFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PolyPhaseВ® -> |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplier Device Package | 28-QFN (4x5) |
Synchronous Rectifier | Yes |
Topology | Boost |
Video File | Introducing Power by Linear |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V |
Brand: | Analog Devices |
Development Kit: | DC1411A, DC2001A |
Factory Pack Quantity: | 73 |
Input Voltage, Max: | 38 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 12 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 135 uA |
Output Current: | 10 A |
Output Voltage: | 1.2 V to 60 V |
Package/Case: | QFN-28 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 135 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 50 kHz to 900 kHz |
Topology: | Boost |
Type: | Polyphase Synchronous Boost Converter Controller |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем