LTC6241HVCDD

LTC6241HVCDD
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 2 шт.1 760 руб.
1 шт. на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
Номенклатурный номер: 8002987285
Бренд: Analog Devices

Описание

Электроэлемент
Op Amp Dual Low Noise Amplifier R-R O/P В±5.5V/11V Automotive 8-Pin DFN EP Tube

Технические параметры

Automotive Yes
Maximum Input Bias Current - (uA) 0.000075@5V@0C to 70C
Maximum Input Offset Current - (uA) 0.0000002(Typ)@5V
Maximum Input Offset Voltage - (mV) 0.55@5V
Maximum Supply Current - (mA) 4.4@5V
Military No
Operating Temperature - (??C) 0~70
Output Type CMOS
Packaging Tube
Pin Count 8
Process Technology CMOS
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name DFN
Supplier Package DFN EP
Typical Gain Bandwidth Product - (MHz) 18
Typical Slew Rate - (V/us) 10@5V@0C to 70C
Amplifier Type: Low Noise Operational Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 105 dB
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Factory Pack Quantity: 121
Gain V/V: 1600 V/mV
GBP - Gain Bandwidth Product: 18 MHz
Ib - Input Bias Current: 1 pA
In - Input Noise Current Density: 0.00056 pA/rtHz
Ios - Input Offset Current: 200 fA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.8 mA
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Package/Case: DFN-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Settling Time: 1100 ns
Shutdown: No Shutdown
SR - Slew Rate: 10 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.8 V
Technology: CMOS
Vcm - Common Mode Voltage: 0 V to 3.5 V
Voltage Gain dB: 64 dB
Vos - Input Offset Voltage: 100 uV

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet
pdf, 423 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем