AD7813YRZ
![AD7813YRZ](https://static.chipdip.ru/lib/016/DOC014016662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 090 руб.
1 шт.
на сумму 4 090 руб.
Плати частями
от 1 024 руб. × 4 платежа
от 1 024 руб. × 4 платежа
Описание
Электроэлемент
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO16
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 1 |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 400k |
Standard Package | 48 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Analog | 2.7 V ~ 5.5 V |
Voltage - Supply, Digital | 2.7 V ~ 5.5 V |
Base Product Number | AD7813 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 3 V/5 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 17.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 400 kS/s |
Series: | AD7813 |
SNR - Signal to Noise Ratio: | 58 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем