AD7894ARZ-2

Фото 1/2 AD7894ARZ-2
Изображения служат только для ознакомления,
см. техническую документацию
5 370 руб.
от 2 шт.5 140 руб.
от 5 шт.4 940 руб.
1 шт. на сумму 5 370 руб.
Плати частями
от 1 344 руб. × 4 платежа
Номенклатурный номер: 8002987403
Бренд: Analog Devices

Описание

Электроэлемент
Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7894ARZ-2

Технические параметры

Automotive No
Digital Interface Type Serial(2-Wire)
Input Signal Type Single-Ended
Input Type Voltage
Integral Nonlinearity Error ??2LSB
Maximum Power Dissipation - (mW) 25
Maximum Single Supply Voltage - (V) 5.25
Military No
Minimum Single Supply Voltage - (V) 4.75
Number of ADCs 1
Number of Input Channels 1
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 8
Polarity of Input Voltage Unipolar
Sampling Rate 200ksps
Standard Package Name SOP
Supplier Package SOIC N
Voltage Reference External
Voltage Supply Source Single
Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: -1 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 98
Gain Error: +/-4 LSB
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: CMOS/TTL
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 27.5 mW
Power Consumption: 20 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 14 bit
Sample and Hold: Yes
Sampling Rate: 200 kS/s
Series: AD7894
SNR - Signal to Noise Ratio: 77 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.54

Техническая документация

AD7894 Datasheet
pdf, 131 КБ
Datasheet
pdf, 133 КБ
Документация
pdf, 161 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем